Fischer Pipe clamp BSMD 25 pc(s)
The fishermen pipe clamp FRS 72-80 m8/M10 for nominal size 2 1/2" allows easy mounting of pipes. The Fire Test Report guarantees lens tested function security. The two screw sustainability enables the optimized adjustment on the tube outer diameter. …
- Warranty: 24 months
- Manufacturer: Fischer
The fishermen pipe clamp FRS 72-80 m8/M10 for nominal size 2 1/2" allows easy mounting of pipes. The Fire Test Report guarantees lens tested function security. The two screw sustainability enables the optimized adjustment on the tube outer diameter. …
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
Content | 25 pc(s) |
---|---|
Material (details) | BSMD |
Pipe clamp
The fishermen pipe clamp FRS 72-80 m8/M10 for nominal size 2 1/2" allows easy mounting of pipes. The Fire Test Report guarantees lens tested function security. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Sound insulation insert granted the sound reduction and prevents contact corrosion. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.
This text is machine translated.
Facts
- Fire protection test R 120
- Sound insulation insert
- Loss fuse of the screw
- Two screw for optimized adaptation to external pipe diameter.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Jewel Clamps