Fischer SXS 10 x 180 FUS A4 Plug (long) 180 mm 10 mm 24063 50 pc(s)
The fischer Long shaft anchor SXS is a frame plug made of high-quality nylon. Thanks to the patented CO-NA-screw made of non-rusting steel spread to the sxs also in the crack. This is the first approval for a frame plug for single point fixings confi…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer Long shaft anchor SXS is a frame plug made of high-quality nylon. Thanks to the patented CO-NA-screw made of non-rusting steel spread to the sxs also in the crack. This is the first approval for a frame plug for single point fixings confi…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 10 mm |
---|---|
Dim | (Ø x L) 10 mm x 180 mm |
Content | 50 pc(s) |
Length | 180 mm |
Features | incl. hex screw |
Suitable for | Concrete , Flintlime bricks , Solid brick , Natural stone , Drywall sheet , 3-tier outer wall boards |
Material | Nylon |
Material properties | rust-proof |
Product type | Plug (long) |
Long shaft bolt SXS F US A4, stainless steel, drill diameter: 10, dowel length mm: 180, VPE: 50
The fischer Long shaft anchor SXS is a frame plug made of high-quality nylon. Thanks to the patented CO-NA-screw made of non-rusting steel spread to the sxs also in the crack. This is the first approval for a frame plug for single point fixings confirmed. The high load carrying capacity and the recording high transverse loads make the frame plug particularly economically. The fischer Long shaft anchor SXS FUS with cap screw and pre-shaped washer is particularly suitable for the attachment of metal constructions.
This text is machine translated.
Facts
- Recording high transverse loads through co-NA-screw. The saves attachment points
- Plug expands automatically in the crack after
- ETA-approval for cracked concrete and masonry
- Maximum load-carrying capacity through co-NA-screw
- With pre-assembled hex screw made of non-rusting steel.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels