Fischer UMV-P 16 x 125 Cartridge 18 mm 7948 10 pc(s)
The Fishermen UMV multicone bonded anchor cartridge is a system component of the fischer UMV multicone bonded anchor dynamic composite anchor. The bauaufsichtlich approved for cracked concrete Highbond anchor consists of the REBAR UMV multicone bonde…
- Warranty: 24 months
- Manufacturer: Fischer
The Fishermen UMV multicone bonded anchor cartridge is a system component of the fischer UMV multicone bonded anchor dynamic composite anchor. The bauaufsichtlich approved for cracked concrete Highbond anchor consists of the REBAR UMV multicone bonde…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 18 mm |
---|---|
Dim | (Ø) 18 mm |
Content | 10 pc(s) |
Suitable for | Concrete |
Product type | Cartridge |
Documents & Downloads
Dynamic cartridge
The Fishermen UMV multicone bonded anchor cartridge is a system component of the fischer UMV multicone bonded anchor dynamic composite anchor. The bauaufsichtlich approved for cracked concrete Highbond anchor consists of the REBAR UMV multicone bonded anchor-A dynamic and fishermen UMV multicone bonded anchor. When turning-the setting process will be destroyed the threaded steel the mortar cartridge in the drilled hole. The mortar glued the threaded steel fully with the drill hole wall and seals the hole. The clamping bush to balance the hole game after positioning of the add-on part of the anchor rod beaten. The fischer UMV multicone bonded anchor dynamic Highbond anchor is ideal for dynamic loads of Schwenkkrananalgen, production robots and guide rails.
This text is machine translated.
Facts
- Recording of dynamic alternating loads with a uniform load distribution
- Technical Approval for dynamic loads
- Easy mounting through vorportionierte mortar cartridge
- High security: after spreading allows assembly in gerissenem concrete
- Very good composite between anchor rod and building material. Glass particles of the cartridge body rough drill hole wall.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels