Fischer UX 8 x 50R S/15 Universal dowel 50 mm 8 mm 94762 25 pc(s)

  • Item no.: 482676
  • Manufacturer no.: 94762
  • EAN: 4006209947623

The fischer UX universal plug is a plastic plugs made of high-quality nylon. The fischer Universal dowel straddle irritating in solid substrates and knot itself in hollow and plate building materials for maximum hold. Thus, the Fischer UX always the …

  • Item no.: 482676
  • Manufacturer no.: 94762
  • EAN: 4006209947623

The fischer UX universal plug is a plastic plugs made of high-quality nylon. The fischer Universal dowel straddle irritating in solid substrates and knot itself in hollow and plate building materials for maximum hold. Thus, the Fischer UX always the …

(Ø) 8 mm
Content 25 pc(s)
Length 50 mm
Features incl. screw
Material Nylon
Screw diameter 5 mm
Product type Universal dowel

Technical data

(Ø) 8 mm
Content 25 pc(s)
Length 50 mm
Features incl. screw
Material Nylon
Screw diameter 5 mm
Product type Universal dowel

Frequently bought together

Similar products

See and discover other items from category Dowels