FitBit Aria 2 Black Analytical scales Weight range=150 kg Black

  • Item no.: 1602539
  • Manufacturer no.: FB202BK-EU
  • EAN: 0816137020817

Reach Your Goals more effectively by precise information and targeted motivation with the intelligent Fitbit Aria WLAN scales 2. It convinces with an elegant, clean design and provides a comprehensive picture of your health and your body condition. A…

  • Warranty: 24 months
  • Manufacturer: FitBit
  • Item no.: 1602539
  • Manufacturer no.: FB202BK-EU
  • EAN: 0816137020817

Reach Your Goals more effectively by precise information and targeted motivation with the intelligent Fitbit Aria WLAN scales 2. It convinces with an elegant, clean design and provides a comprehensive picture of your health and your body condition. A…

  • Warranty: 24 months
  • Manufacturer: FitBit
Accuracy 100 g
Memory slots 8
Colour Black
Automatic identity recognition 8
Body analyser functions Body weight
Data analysis Web portal , iOS app , Android app
Data transfer Wi-Fi
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 150 kg
Cloud integration
Conrad Connect
Product type Analytical scales

Technical data

Accuracy 100 g
Memory slots 8
Colour Black
Automatic identity recognition 8
Body analyser functions Body weight
Data analysis Web portal , iOS app , Android app
Data transfer Wi-Fi
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 150 kg

Frequently bought together

Similar products

See and discover other items from category Scales