FitBit Aria Air Analytical scales Weight range=150 kg Black Incl. activity tracker
Notice your progress on the dashboardshows trends and progress in easy-to-read tables and charts in the Fitbit dashboard.Works with multiple usersThe Aria Air synchronizes individual values with a smartphone connection.Easy smartphone setupSetting up…
- Warranty: 24 months
- Manufacturer: FitBit
Notice your progress on the dashboardshows trends and progress in easy-to-read tables and charts in the Fitbit dashboard.Works with multiple usersThe Aria Air synchronizes individual values with a smartphone connection.Easy smartphone setupSetting up…
- Warranty: 24 months
- Manufacturer: FitBit
Technical data
Accuracy | 100 g |
---|---|
Colour | Black |
Body analyser functions | Body weight |
Data analysis | Android app , iOS app , Web portal |
Data transfer | Bluetooth |
Material (tread) | Safety glass |
Unit of measurement | kg , lb , st |
Features | Incl. activity tracker |
Weight range | 150 kg |
Cloud integration | Conrad Connect |
Product type | Analytical scales |
---|
Documents & Downloads
Fitbit Aria Air analytical scales, black, bundle Inspire HR black
Notice your progress on the dashboard
shows trends and progress in easy-to-read tables and charts in the Fitbit dashboard.
Works with multiple users
The Aria Air synchronizes individual values with a smartphone connection.
Easy smartphone setup
Setting up Aria Air with Bluetooth via smartphone is really easy. Simply follow the Quick Start Guide and in a few minutes your scale is ready.
Track food, training, and more
Log your food, training, and more in the Fitbit app to get a complete picture of your progress.
Compatible with Fitbit trackers
Aria Air works seamlessly with Fitbit trackers, so you have even more tools to reach your goals. Track your workouts, heart rate, and more, and sync your stats with the Fitbit app.
FITBIT INSPIRE HR
To achieve your goals is easier than you think. Get motivation and guidance to build healthy habits.
Stay
connected to your world with notifications from your favorite smartphone apps, including call, calendar, and SMS notifications. Your smartphone must be nearby.
Easy to use
Simplize your way to more fitness with a backlit display and dashboard right on the screen that lets you track your activity, sleep and more right on your wrist.
Made to celebrate
you one high on the finish! As you work hard to achieve your goals step by step, these trackers will fire you at each milestone you create.
24-hour heart rate tracking - continuous heart rate tracking helps you train at maximum efficiency, identify your heart rate zones and sleep phases, and track your calories burned more accurately.
Heart rate zones - recognize your fat burning, cardioverand high performance heart rate zones to optimize each of your workouts with just the right effort.
Cardio Fitness Level - Check your cardio fitness index in the Fitbit app to learn how fit you are and get tips on improving your health.
Sleep phases - You can see how much time you have spent in the light sleep, deep sleep and REM phases. Individual insights help you improve your sleep quality.
Track & Tempo in real time - Connect Inspire HR with your mobile phone's GPS to see your pace and route in real time while walking, running, hiking or cycling right on your wrist.
15+ Target-based activity modes - Set goals for workouts such as biking, running & yoga (choose from calories burned, distance, and time) and receive notifications when you reach them.
Guided breathing exercises - with the personalized, guided breathing exercises, which are oriented toward your heart rate, you will find moments of rest.
Day-to-day activities - track steps, distance, active minutes, calories burned and learn how every detail of your day affects your goals.
Swim Fest & Float Tracking - Take your tracker in the shower, at the pool and beyond and automatically track your swim workouts. Water-repellent up
to 50 m deep sleep recording - optimize your recovery with automatic sleep tracking, silent alarm clock on your wrist as well as sleep-time reminders and get helpful tips in the app.
Up to 5 days of battery life - with up to 5 days of battery you stay motivated day and night. Depending on usage and other factors.
Women's Health Tracking - Understand your body at a deeper level by using your tracker with the Fitbit app and tracking your cycle, tracking health symptoms and more.
Face Sheets - Customize your display and use face sheets with the most important statistics or clear, clean designs for your work.
Automatic training recognition - SmartTrack® automatically detects workouts such as walking, running, swimming, cycling and more and then records everything for you in the Fitbit app.
Track calories burned - Log your meals in the app or track your calories burned on your tracker to stay on track with your diet and training.
Timer & Stopwatch - instant access to tools to make life easier - such as a timer for cooking healthy meals and a stopwatch for carrying sets in the gym.
Notifications - Stay up-to-date on the go with updates from social media apps, call, calendar, and SMS notifications. Your smartphone must be nearby.
Motion Reminders - Get friendly motion reminders that motivate you to take 250 steps per hour.
Intuitive touch-screen display - Simply swipe horizontally or vertically via the OLED display with background lighting and access your dashboard directly from the display, in order to follow steps, sleep and much more.
This text is machine translated.
Highlights & Details
- Measures weight, body fat percentage, muscle mass and BMI
- Automatically syncs statistics to your Fitbit dashboard with Wi-Fi encryption
- Tracks your progress with simple, easy-to-read graphics
- Detects up to 8 users and keeps individual results private
- Easy setup via smartphone with Bluetooth
- Record food, training and more with Fitbit online and smartphone tools
- Compatible with Fitbit trackers, so you can quickly see how your activity affects your weight
- Modern, polished glass surface for a scale that looks stylish everywhere
Facts
- Activity trackers
- Colour: Black
- Bluetooth® version: 4.0
- Standby max.: 5 d
- Cloud connection: Conrad Connect
- Water resistance: Suitable for swimming
- Functions: Heart rate zones, sleep duration, sleep phase analysis, steps, speed/max., distance, calorie consumption, training time, swim style recognition, time/date, stopwatch, call & SMS notification, motion reminder, pulse, health tracking for women
Delivery
- Analytical scales
- Fitbit Inspire HR
- Classic Wristbands (S and L)
- Charging cable
- Warranty: 24 months
- Manufacturer: FitBit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales