FixPoint 20381 Standard blade-type fuse 7.5 A Brown 6 pc(s)

  • Item no.: 841901
  • Manufacturer no.: 20381
  • EAN: 4040849203817

Standard fuse with visible fuse element.

  • Item no.: 841901
  • Manufacturer no.: 20381
  • EAN: 4040849203817

Standard fuse with visible fuse element.

Colour Brown
Content 6 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 7.5 A
Nominal current - rounded value 7.5 A
Height 19 mm
Width 5 mm
Length 19 mm
Amperage 7.5 A
Product type Standard blade-type fuse

Technical data

Colour Brown
Content 6 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 7.5 A
Nominal current - rounded value 7.5 A
Height 19 mm
Width 5 mm
Length 19 mm
Amperage 7.5 A
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses