FixPoint 20385 Standard blade-type fuse 25 A White 6 pc(s)

  • Item no.: 841906
  • Manufacturer no.: 20385
  • EAN: 4040849203855

Standard fuse with visible fuse element.

  • Item no.: 841906
  • Manufacturer no.: 20385
  • EAN: 4040849203855

Standard fuse with visible fuse element.

Colour White
Content 6 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 25 A
Width 5 mm
Height 19 mm
Length 19 mm
Amperage 25 A
Product type Standard blade-type fuse

Technical data

Colour White
Content 6 pc(s)
Nominal voltage 12 V , 24 V , 32 V
Nominal current 25 A
Width 5 mm
Height 19 mm
Length 19 mm
Amperage 25 A
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses