FixPoint Assorted blade fuses
Supplied in a tool box containing the following types:
10 hrs. - 5 A, 10 hrs. - 7.5 A, 15 hrs. - 10 A, 15 hrs. - 15 A, 25 hrs. - 20 A, 15 hrs. - 25 A, 10 hrs. - 30 A.
- Warranty: 24 months
- Manufacturer: FixPoint
Supplied in a tool box containing the following types:
10 hrs. - 5 A, 10 hrs. - 7.5 A, 15 hrs. - 10 A, 15 hrs. - 15 A, 25 hrs. - 20 A, 15 hrs. - 25 A, 10 hrs. - 30 A.
- Warranty: 24 months
- Manufacturer: FixPoint
Technical data
Colour | Blue , Red , White , Yellow , Green , Light brown , Brown |
---|---|
Content | 100 pc(s) |
Nominal voltage | 12 V , 24 V , 32 V |
Nominal current | 5 A , 7.5 A , 10 A , 15 A , 20 A , 25 A , 30 A |
Nominal current - rounded value | NaN A |
Product type | Standard blade-type fuse |
Documents & Downloads
100pcs. Flat fuse set
Supplied in a tool box containing the following types:
10 hrs. - 5 A, 10 hrs. - 7.5 A, 15 hrs. - 10 A, 15 hrs. - 15 A, 25 hrs. - 20 A, 15 hrs. - 25 A, 10 hrs. - 30 A.
Highlights & Details
- Incl. fuse drawer
- Warranty: 24 months
- Manufacturer: FixPoint
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses