FixPoint Car blade-type fuse holder Blade-type fuse (standard) Number of pins 1 20 A 2 mm² 1 pc(s)

  • Item no.: 857129
  • Manufacturer no.: 25529
  • EAN: 2050001280336

For flat fuses of cars for direct mounting at the cable without having to separate or strip the cable (IDC-technology).

  • Item no.: 857129
  • Manufacturer no.: 25529
  • EAN: 2050001280336

For flat fuses of cars for direct mounting at the cable without having to separate or strip the cable (IDC-technology).

Connection via Cable
Suitable for Blade-type fuse (standard)
Mounting type Suspended
Nominal current 20 A
Nominal voltage 6 V , 12 V , 24 V , 36 V
max. cross section 2 mm²
No. of inputs 1 x
No. of outputs 1 x
Cable cross section 0.8up to 2.0 mm²
Nominal voltage (details) 12 V
Nominal current (details)
Max 20 A
Number of pins 1
Min. cross section 0.8 mm²
Product type Car blade-type fuse holder

Technical data

Connection via Cable
Suitable for Blade-type fuse (standard)
Mounting type Suspended
Nominal current 20 A
Nominal voltage 6 V , 12 V , 24 V , 36 V
max. cross section 2 mm²
No. of inputs 1 x
No. of outputs 1 x
Cable cross section 0.8up to 2.0 mm²
Nominal voltage (details) 12 V

Frequently bought together

Similar products

See and discover other items from category Car Fuse Holders