Technical data
Colour | Brown |
---|---|
Content | 6 pc(s) |
Nominal voltage | 12 V , 24 V , 32 V |
Nominal current | 7.5 A |
Nominal current - rounded value | 7.5 A |
Amperage | 7.5 A |
Product type | Mini blade-type fuse |
Mini blade-type fuse, 6-pack
Mini blade-type fuse with visible fuse element.
- Warranty: 24 months
- Manufacturer: FixPoint
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses