Flex LK 604 250346 Angle grinder 175 mm 1200 W

  • Item no.: 1294823
  • Manufacturer no.: 250346
  • EAN: 4030293026810

Motor: high loads with a high degree of efficiency for strong output power work without protective cover when using the elastic grinding plate shelf board made of rubber protects the machine and the workpiece surface spindle lock

  • Warranty: 24 months
  • Manufacturer: Flex
  • Item no.: 1294823
  • Manufacturer no.: 250346
  • EAN: 4030293026810

Motor: high loads with a high degree of efficiency for strong output power work without protective cover when using the elastic grinding plate shelf board made of rubber protects the machine and the workpiece surface spindle lock

  • Warranty: 24 months
  • Manufacturer: Flex
Power
1200 W
Disc diameter 175 mm
Idle speed 4000 rpm
Output power 720 W
Cable length 4.00 m
Mandrel thread M14
Weight 3.2 kg
Product type Angle grinder

Technical data

Power
1200 W
Disc diameter 175 mm
Idle speed 4000 rpm
Output power 720 W
Cable length 4.00 m
Mandrel thread M14
Weight 3.2 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders