FLIR DM166 Handheld multimeter Built-in thermal imager CAT IV 300 V, CAT III 600 V
The DM 166 is the lowest priced Multimeter with built-in infrared camera and an indispensable tool for electricians, automation engineers, technicians and HVAC technicians. With its infrared-controlled measuring help technology Igm™ (Infrared Guided …
The DM 166 is the lowest priced Multimeter with built-in infrared camera and an indispensable tool for electricians, automation engineers, technicians and HVAC technicians. With its infrared-controlled measuring help technology Igm™ (Infrared Guided …
DM166
The DM 166 is the lowest priced Multimeter with built-in infrared camera and an indispensable tool for electricians, automation engineers, technicians and HVAC technicians. With its infrared-controlled measuring help technology Igm™ (Infrared Guided measurement) and the integrated FLIR infrared sensor with a resolution of 80×60 pixels leads the DM 166 visually on the exact positions of temperature anomalies and potential problems - faster, safer and more efficient. The function multi-meter is an ideal tool for the analysis and elimination of complex problems during high and low voltage applications.
This text is machine translated.
Highlights & Details
- CAT IV 300 V, CAT III 600 V
Facts
- IR Resolution: 80 x 60 pixels
- Field of vision: 50° x 38°
- Color palette thermal images: iron, Rainbow, Grayscale
- Continuity test: 30 Ω and 480 Ω
- Filtering out of interference caused by high-frequency noise with the VFD-Function (variable frequency drive)
- Fast scanning after overheated components with IGM
- Error diagnoses with versatile DMM test functions
Delivery
- DM 166
- L 91-lithium batteries
- Silikomessleitungen
- Soft carry case
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters