FLIR DM284 Handheld multimeter Digital Built-in thermal imager, Graphics display CAT III 1000 V, CAT IV 600 V

  • Item no.: 1513940
  • Manufacturer no.: DM284
  • EAN: 0793950372845

The FLIR DM 284 infrared multimeter with IGM is a professional complete instrument, a digital TRMS TRUE RMS multimeter and an infrared camera that combines and you for a faster fault diagnosis exactly on the point of the electrical problem notes. Wit…

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Item no.: 1513940
  • Manufacturer no.: DM284
  • EAN: 0793950372845

The FLIR DM 284 infrared multimeter with IGM is a professional complete instrument, a digital TRMS TRUE RMS multimeter and an infrared camera that combines and you for a faster fault diagnosis exactly on the point of the electrical problem notes. Wit…

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Measurement range temperature type K: -40 to +400 °C
  • Color Palettes: 3
  • Measuring accuracy 3°C or 3.5%
  • Degree of emission: individually adjustable, 4 preset levels
  • Fixed focus
  • Display size: 7.11 cm
Voltage DC reading range (max.) 1000 V
V AC reading range (max.) 1000 V
A DC reading range (max.) 10 A
Amperage reading range AC (max.) 10 A
Reading range - resistance 0 Ω - 50 MΩ
Reading range - capacity 0 - 10 mF
Frequency reading range 0 Hz - 99.99 kHz
Basic accuracy 0.09 %
Measurement type True RMS
Power supply (details) 4 x AA battery
Height 200 mm
Width 95 mm
Length 49 mm
Weight 537 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type DM284
Display Digital
Bolometer array 160 x 120 p
Features Built-in thermal imager , Graphics display
Temperature reading range (max.) +150 °C
Temperature reading range (min.) -10 °C
Product type Handheld multimeter

Technical data

  • Measurement range temperature type K: -40 to +400 °C
  • Color Palettes: 3
  • Measuring accuracy 3°C or 3.5%
  • Degree of emission: individually adjustable, 4 preset levels
  • Fixed focus
  • Display size: 7.11 cm
Voltage DC reading range (max.) 1000 V
V AC reading range (max.) 1000 V
A DC reading range (max.) 10 A
Amperage reading range AC (max.) 10 A
Reading range - resistance 0 Ω - 50 MΩ
Reading range - capacity 0 - 10 mF
Frequency reading range 0 Hz - 99.99 kHz
Basic accuracy 0.09 %
Measurement type True RMS
Power supply (details) 4 x AA battery

Frequently bought together

Similar products

See and discover other items from category Multimeters