FLIR DM90 Handheld multimeter CAT IV 600 V, CAT III 1000 V

  • Item no.: 1629400
  • Manufacturer no.: DM90
  • EAN: 2050005112602

The FLIR DM 90 is an affordable, safe and reliable digital multimeter for a variety of electrical and electronic system applications. With a robust design, intuitive user interfaces and comprehensive functions for high and low voltage applications is…

  • Warranty: 24 months
  • Manufacturer: FLIR
  • Item no.: 1629400
  • Manufacturer no.: DM90
  • EAN: 2050005112602

The FLIR DM 90 is an affordable, safe and reliable digital multimeter for a variety of electrical and electronic system applications. With a robust design, intuitive user interfaces and comprehensive functions for high and low voltage applications is…

  • Warranty: 24 months
  • Manufacturer: FLIR
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Frequency reading range 100–1000 Hz
Temperature -40°C to +400 °C °C
Measurement type True RMS
Height 49 mm
Width 95 mm
Length 200 mm
Weight 536 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT IV 600 V , CAT III 1000 V
Voltage metering AC/DC
Current reading AC/DC
Type DM90
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Frequency reading range 100–1000 Hz
Temperature -40°C to +400 °C °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multimeters