Fluke 179 F/TLK225-1 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

  • Item no.: 2158687
  • Manufacturer no.: 5101089
  • EAN: 0095969913423

Fluke179:This multimeter has all the features you need to address most electrical and electro-mechanical faults and also heating or ventilation problems.It is easy to use and has some improvements compared to the original Fluke 70 Series. For example…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 2158687
  • Manufacturer no.: 5101089
  • EAN: 0095969913423

Fluke179:This multimeter has all the features you need to address most electrical and electro-mechanical faults and also heating or ventilation problems.It is easy to use and has some improvements compared to the original Fluke 70 Series. For example…

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 1 nF - 9999 µF
Frequency reading range 0.01 Hz - 100 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.09 %
Measurement type True RMS
Frequency range 45 Hz -1 kHz
Interfaces none
Power supply (details) 9 V battery
Height 185 mm
Width 90 mm
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 179 F/TLK225-1
Display Digital
Display (counts) 6000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 1 nF - 9999 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters