Fluke 179/EDA2/EUR Handheld multimeter Calibrated to ISO standards Digital CAT III 1000 V, CAT IV 600 V Display (counts

  • Item no.: 1237667
  • Manufacturer no.: 3947719
  • EAN: 2050002746510

Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1237667
  • Manufacturer no.: 3947719
  • EAN: 2050002746510

Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ
Reading range - capacity 1 nF - 9999 µF
Frequency reading range 0.01 Hz - 100 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.09 %
Measurement type True RMS
Frequency range 45 Hz - 1 kHz Hz
Interfaces none
Power supply (details) 9 V battery
Height 185 mm
Width 90 mm
Weight 420 g
Calibrated to
ISO standards
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 179/EDA2/EUR
Display Digital
Display (counts) 6000
Temperature reading range (max.) +400 °C
Temperature reading range (min.) -40 °C
A/AC reading range 0.01 mA - 10 A
Reading range A DC 0.01 mA - 10 A
Calibration service 5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ
Reading range - capacity 1 nF - 9999 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters