Fluke Calibration 1523-P4-256 Precision thermometer -200 - +2315 °C Sensor type PRT, Precision thermistor, Thermocouple
Measure, graph and record three sensor types with one tool: Three sensor types: PRTs: –200 °C to 1000 °C, Thermocouples –200 °C to 2315 °C, Precision thermistors: –50 °C to 150 °C; Accuracy: PRTs: up to ±0.011 °C,Thermocouples : ±0.24 °C for J,K,L,M,…
Measure, graph and record three sensor types with one tool: Three sensor types: PRTs: –200 °C to 1000 °C, Thermocouples –200 °C to 2315 °C, Precision thermistors: –50 °C to 150 °C; Accuracy: PRTs: up to ±0.011 °C,Thermocouples : ±0.24 °C for J,K,L,M,…
Fluke 1523-P4 Reference Thermometer 1 Channel - Bundled
Measure, graph and record three sensor types with one tool: Three sensor types: PRTs: –200 °C to 1000 °C, Thermocouples –200 °C to 2315 °C, Precision thermistors: –50 °C to 150 °C; Accuracy: PRTs: up to ±0.011 °C,Thermocouples : ±0.24 °C for J,K,L,M, Precision thermistors: ±0.002 °C; Fast mode: PRTs: 0.45 seconds per sample,Thermocouples: 0.3 second per sample, Precision thermistors: 0.3 seconds per sample; Memory for 25 readings and statistics
Highlights & Details
- Fluke 1523 Thermometer Readout, Handheld, 1 Channel, 17025 Accredited Calibration, Bundled with 5615 PRT, Universal TC INFO-CON Connector, TPAK, and Case
Facts
- Three types of sensors: PRTs: -200°C to +1000°C, thermo-elements: -200°C to +2315°C, precision thermistors: - 50 °C to +150 °C
- Accuracy: PRTs: up to ±0,011°C, thermo-elements: ±0.24 °C at J, K, L and M, precision thermistors: ±0.002 °C
- Quick Mode: PRTs: 0.45 seconds per scanning, thermo-elements: 0.3 seconds per scanning, precision thermistors: 0.3 seconds per scanning
- Storage space for 25 measured values and statistics
Delivery
- 1523 Thermometer,Accredited Calibration,5615 PRT,TPAK Magnetic Holder,TC INFO-CON Port,Case,12 V Power Supply,RS-232 Cable,9940 I/O Toolkit Software,User's Guides
Comments
Customer reviews
Similar products
See and discover other items from category Thermometers