Fluke Calibration 8808A/SU 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 200000

  • Item no.: 1372637
  • Manufacturer no.: 2802467
  • EAN: 0095969393614

Versatile multimeter for manufacturing, development and customer service applications.The digital multimeter Fluke 8808A offers a wide range of functions. The voltage, resistance and current measurement is done with a basic accuracy at DC voltage of …

  • Item no.: 1372637
  • Manufacturer no.: 2802467
  • EAN: 0095969393614

Versatile multimeter for manufacturing, development and customer service applications.The digital multimeter Fluke 8808A offers a wide range of functions. The voltage, resistance and current measurement is done with a basic accuracy at DC voltage of …

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.001 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.0001 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.001 Ω – 100 MΩ
Frequency reading range 20 Hz -1 MHz
DC resistance 10 MΩ
AC resistance 1 MΩ
Basic accuracy 0.015 %
Measurement type True RMS
Frequency range 20 Hz - 100 kHz
Interfaces RS232 , USB
Power supply (details) 230 V AC
Height 88 mm
Width 217 mm
Length 297 mm
Weight 2.1 kg
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT I 1000 V , CAT II 600 V
Voltage metering AC/DC
Current reading AC/DC
Type 8808A/SU 240V
Display Digital
Display (counts) 200000
Product type Bench multimeter

Technical data

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.001 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.0001 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.001 Ω – 100 MΩ
Frequency reading range 20 Hz -1 MHz

Frequently bought together

Similar products

See and discover other items from category Multimeters