Fluke FLK-115/1 ACII Handheld multimeter Digital CAT III 600 V Display (counts): 6000

  • Item no.: 1607502
  • Manufacturer no.: 4911706
  • EAN: 0095969854535

Compact true effective measuring instrument for field service technicians. The Fluke 115 is the solution for a wide variety of electrical and electronic measurement tasks, including a pocket size non-contact voltage tester.

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1607502
  • Manufacturer no.: 4911706
  • EAN: 0095969854535

Compact true effective measuring instrument for field service technicians. The Fluke 115 is the solution for a wide variety of electrical and electronic measurement tasks, including a pocket size non-contact voltage tester.

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.001 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.001 A
A DC reading range (max.) 10 A
A AC reading range (min.) 0.001 A
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 1 nF - 1000 µF
Frequency reading range 5 - 99.99 kHz
DC resistance 10 MΩ
AC resistance 5 MΩ
Basic accuracy 0.5 %
Measurement type True RMS
Frequency range 45 Hz - 1 kHz
Power supply (details) 9 V Block
Height 167 mm
Width 84 mm
Length 46 mm
Weight 550 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type FLK-115/1 ACII
Display Digital
Display (counts) 6000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.001 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.001 A
A DC reading range (max.) 10 A
A AC reading range (min.) 0.001 A
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 1 nF - 1000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters