Fluke FLK-TIS20 9HZ IR camera -20 up to +350 °C 120 x 90 pix 9 Hz

  • Item no.: 1383063
  • Manufacturer no.: 4697049
  • EAN: 95969798839

Performance built for everyday troubleshootingScan large areas fast with fixed focus simplicitySee the detail with a D:S of 193:1Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LC…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Optics 35.7 ° x 26.8°
Height 267 mm
Length 145 mm
Width 101 mm
Display resolution 120 x 90 pix
Temperature reading range -20 up to +350 °C
Geometric resolution (IFOV) 5.2 mrad
Category IR camera
Bolometer array 120 x 90 pix
Focus Fixed-focus
Type FLK-TIS20 9HZ
Basic accuracy 2 %
Accuracy ± °C 2 °C
Temperature reading range (max.) +350 °C
Temperature reading range (min.) -20 °C
Colour schemes 6
Frame rate 9 Hz
Weight 770 g

Technical data

Optics 35.7 ° x 26.8°
Height 267 mm
Length 145 mm
Width 101 mm
Display resolution 120 x 90 pix
Temperature reading range -20 up to +350 °C
Geometric resolution (IFOV) 5.2 mrad
Category IR camera
Bolometer array 120 x 90 pix
Focus Fixed-focus

See and discover other items from category Thermal Imaging Cameras