Fluke FLK-V3003 FC KIT Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (

  • Item no.: 1207791
  • Manufacturer no.: 4467789
  • EAN: 0095969724586

The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1207791
  • Manufacturer no.: 4467789
  • EAN: 0095969724586

The Wireless System Maintenance Technicians Fluke Connect™ offers an ideal opportunity to remain in contact with their teams, without the location to exit. The Fluke Connect™ app works with more than 20 Fluke measuring devices and makes the diagnosis…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Data logger: max. 65000 measured values
  • Logger interval: at least 1 s
  • Radio frequency: 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
  • Protection class DMM: IP54
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 400 mA
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 400 mA
Reading range - resistance 1 Ω - 50 MΩ
Reading range - capacity 1 nF - 9999 µF
Frequency reading range 0.01 Hz - 100 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.09 %
Measurement type True RMS
Interfaces Bluetooth®
Power supply (details) 7 x AA batteries (AA)
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type FLK-V3003 FC KIT
Display Digital
Display (counts) 10000
Features Graphics display , Data logger
A/AC reading range 0.01 mA - 400 mA
Reading range A DC 0.01 mA - 400 mA
Product type Handheld multimeter

Technical data

  • Data logger: max. 65000 measured values
  • Logger interval: at least 1 s
  • Radio frequency: 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
  • Protection class DMM: IP54
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 400 mA
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 400 mA
Reading range - resistance 1 Ω - 50 MΩ
Reading range - capacity 1 nF - 9999 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters