Fluke Fluke DMM 175 - Fluke T6-1000/EU Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 600

  • Item no.: 1716548
  • Manufacturer no.: 5014356
  • EAN: 0095969877107

Exclusive Anniversary bundle consisting of the True RMS digital multimeter Fluke 175 and the Electro tester Fluke T 6-1000/EU with Field Sense technology.Fluke 175This multimeter has all the functions needed to investigate most electrical and electro…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 1716548
  • Manufacturer no.: 5014356
  • EAN: 0095969877107

Exclusive Anniversary bundle consisting of the True RMS digital multimeter Fluke 175 and the Electro tester Fluke T 6-1000/EU with Field Sense technology.Fluke 175This multimeter has all the functions needed to investigate most electrical and electro…

  • Warranty: 24 months
  • Manufacturer: Fluke
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 1 nF - 9999 µF
Frequency reading range 0.01 Hz - 100 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.1 %
Measurement type True RMS
Frequency range 45 Hz -1 kHz
Power supply (details) 9 V battery
Height 185 mm
Width 90 mm
Weight 420 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type Fluke DMM 175 - Fluke T6-1000/EU
Display Digital
Display (counts) 6000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 50 MΩ MΩ
Reading range - capacity 1 nF - 9999 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters