Fluke T6-1000 KIT2 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2000

  • Item no.: 2158693
  • Manufacturer no.: 5101108
  • EAN: 0095969913447

Fluke T6-1000:With the T6-1000 voltage tester, you can measure AC voltages up to 1000 V via the open current clamp without making contact with live points with test leads. The time-consuming opening of covers or loosening of screws and terminal strip…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • Item no.: 2158693
  • Manufacturer no.: 5101108
  • EAN: 0095969913447

Fluke T6-1000:With the T6-1000 voltage tester, you can measure AC voltages up to 1000 V via the open current clamp without making contact with live points with test leads. The time-consuming opening of covers or loosening of screws and terminal strip…

  • Warranty: 24 months
  • Manufacturer: Fluke
  • SAFETY: IEC/EN 61010-1, IEC/EN 61010-2-033
Voltage reading range DC (min.) 1 V
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 1 V
V AC reading range (max.) 1000 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 200 A
Reading range - resistance 1 Ω - 10 kΩ
Frequency reading range 45 - 66 Hz
Basic accuracy 1 %
Power supply (details) 2 AA batteries
Height 259 mm
Width 61 mm
Length 44 mm
Weight 350 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC
Type T6-1000 KIT2
Display Digital
Display (counts) 2000
Opening range of current clamps 17.8 mm
Product type Clamp meter

Technical data

  • SAFETY: IEC/EN 61010-1, IEC/EN 61010-2-033
Voltage reading range DC (min.) 1 V
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 1 V
V AC reading range (max.) 1000 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 200 A
Reading range - resistance 1 Ω - 10 kΩ
Frequency reading range 45 - 66 Hz
Basic accuracy 1 %
Power supply (details) 2 AA batteries

Frequently bought together

Similar products

See and discover other items from category Multimeters