Folomov Magnetic A1 Li-ion 10340, 10350, 10440, 10500, 12500, 12650, 13500, 13650, 14500, 14650, 16340, 16650, 17335, 17

  • Item no.: 2102581
  • Manufacturer no.: A1
  • EAN: 0795042295865

Innovative and compact Li-Ion charger for traveling!The Magnetic A1 round cell charger is ideal for charging Li-Ion round cells via USB. Simply connect the two magnetic poles to the Li-Ion battery and the charging process begins. The Magnetic A1 auto…

  • Item no.: 2102581
  • Manufacturer no.: A1
  • EAN: 0795042295865

Innovative and compact Li-Ion charger for traveling!The Magnetic A1 round cell charger is ideal for charging Li-Ion round cells via USB. Simply connect the two magnetic poles to the Li-Ion battery and the charging process begins. The Magnetic A1 auto…

Matching rechargeable battery Li-ion
Suitable for battery size 10340 , 10350 , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650 , 32650
Charging slots 1
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Discharger function , Trickle charging
Weight 22 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery Li-ion
Suitable for battery size 10340 , 10350 , 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650 , 32650
Charging slots 1
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Discharger function , Trickle charging
Weight 22 g
Product type Charger for cylindrical cells

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers