FPMA-D1020KEYB

  • Item no.: 1285908
  • Manufacturer no.: FPMA-D1020KEYB
  • EAN: 8717371444730

The NewStar workstation, model FPMA-D1020KEYB, is a desk mount for monitor, keyboard and mouse. This product is suitable for screens up to and including 24" (60 cm). By using the NewStar workstation you can assemble a complete workplace to a desk usi…

  • Item no.: 1285908
  • Manufacturer no.: FPMA-D1020KEYB
  • EAN: 8717371444730

The NewStar workstation, model FPMA-D1020KEYB, is a desk mount for monitor, keyboard and mouse. This product is suitable for screens up to and including 24" (60 cm). By using the NewStar workstation you can assemble a complete workplace to a desk usi…

  • Distance to the wall (min): 36 cm
  • Distance to the wall (max): 36 cm
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 61,0 cm (24")
Add-on displays 1
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 10 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 180 °
Tilt range (bottom) -90 °
Tilt range (top) +90 °
Min. distance to floor/ceiling 0 cm
Max. distance to floor/ceiling 40 cm
Swivel range (left) 130 °
Swivel range (right) 130 °
Distance to wall (min.) 16 cm
Distance to wall (max.) 36 cm
Width 31 cm
Height 29 cm
Depth 67 cm
Colour Silver
Dim (W x H x D) 31 x 29 x 67 cm
For display sizes of 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24")

Technical data

  • Distance to the wall (min): 36 cm
  • Distance to the wall (max): 36 cm
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 61,0 cm (24")
Add-on displays 1
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 10 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 180 °

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets