FPMA-D980D
The NewStar desk mount, model FPMA-D980D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (90°), rotate (360°) and swi…
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar desk mount, model FPMA-D980D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (90°), rotate (360°) and swi…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
- Colour of product: Silver
- Cord management: Y
- Height adjustment range: 130 - 470 mm
- Height adjustment: Y
- Swivel angle: 180°
- Rotation: 360°
- Tilt angle: 0 - 90°
- Number of displays supported: 2
- Maximum screen size compatibility: "60.96 cm (24"")"
- Minimum screen size compatibility: "25.4 cm (10"")"
- Maximum weight (capacity): 20 kg
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Depth: 58 cm
- Height: 47 cm
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 68,6 cm (27") |
Add-on displays | 2 |
Holder type | Height-adjustable , Tiltable , Swivelling , Swivelling |
Features | Telescopic |
Apple-compatible | No |
Max. load capacity | 20 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 360 ° |
Max. table thickness | 50 mm |
---|---|
Tilt range (bottom) | -45 ° |
Tilt range (top) | +45 ° |
Min. distance to floor/ceiling | 13 cm |
Max. distance to floor/ceiling | 47 cm |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Distance to wall (min.) | 0 cm |
Distance to wall (max.) | 58 cm |
Width | 42 cm |
Height | 47 cm |
Depth | 15 cm |
Colour | Silver |
Weight | 5 kg |
Dim | (W x H x D) 42 x 47 x 15 cm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") |
Documents & Downloads
FPMA-D980D
The NewStar desk mount, model FPMA-D980D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (90°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily individually height adjustable from 13 to 47 centimetres using a gas spring. Depth adjustable from 0 to 58 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D980D has three pivot points and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 10 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Facts
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Delivery
- Mount
- Fixings
- Installation manual.
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets