Franzis Verlag Erste Schritte: Eigene IoT-Lösungen mit dem ESP32 - Mach's Einfach 978-3-645-60661-5

  • Item no.: 2201945
  • Manufacturer no.: 60661
  • EAN: 9783645606615

The Internet is increasingly being used as a basis for networking physical and virtual objects with appropriate technologies and for allowing them to work together. For this purpose, the term "universal network" or "Internet of Things" – in short, "I…

  • Item no.: 2201945
  • Manufacturer no.: 60661
  • EAN: 9783645606615

The Internet is increasingly being used as a basis for networking physical and virtual objects with appropriate technologies and for allowing them to work together. For this purpose, the term "universal network" or "Internet of Things" – in short, "I…

Genre Informatics & IT
Pages 190 Sides
Book cover Soft cover
Published 15.07.2019
Height 241 mm
Width 170 mm
ISBN 978-3-645-60661-5
Features in German
Publisher Franzis Verlag
Title Erste Schritte: Eigene IoT-Lösungen mit dem ESP32 - Mach's Einfach
Illustrations numerous
Product type Data processing textbook

Technical data

Genre Informatics & IT
Pages 190 Sides
Book cover Soft cover
Published 15.07.2019
Height 241 mm
Width 170 mm
ISBN 978-3-645-60661-5
Features in German
Publisher Franzis Verlag
Title Erste Schritte: Eigene IoT-Lösungen mit dem ESP32 - Mach's Einfach

Frequently bought together

Similar products

See and discover other items from category Handbooks & Non-Ficition