Franzis Verlag Robot assembly kit GEOlino - Der Linien-Spürhund Assembly kit 67076
With this kit you build your own fully functional robot, which follows every black line persistently – like a lace-dog!The detailed step-by-step instructions explain with numerous illustrations and small experiments of each component and the function…
- Warranty: 24 months
- Manufacturer: Franzis Verlag
With this kit you build your own fully functional robot, which follows every black line persistently – like a lace-dog!The detailed step-by-step instructions explain with numerous illustrations and small experiments of each component and the function…
- Warranty: 24 months
- Manufacturer: Franzis Verlag
Technical data
- From 10 years
Power supply (details) | 3x AA battery (please order separately) |
---|---|
Version | Assembly kit |
Dim | (L x W) 200 mm x 100 mm |
Length | 200 mm |
Width | 100 mm |
Manufacturer part # | 67076 |
Product type | Robot assembly kit |
Of the line-laced robot kit
With this kit you build your own fully functional robot, which follows every black line persistently – like a lace-dog!
The detailed step-by-step instructions explain with numerous illustrations and small experiments of each component and the function it takes over. This creates a real robot in about 20 steps.
The ideal entry-level project for all small and large scientists who want to discover and explore electronic circuits. All electronic components are included.
This text is machine translated.
Highlights & Details
- No soldering required
- Consistently follows every black line
- Manual with detailed instructions
Delivery
- Robot board made of wood
- 2 motors
- 2 plug boards
- Battery box
- Various LEDs
- Photo resistors
- Connecting cable
- pressure switch
- Comparator IC
- components;
- Manual
- Warranty: 24 months
- Manufacturer: Franzis Verlag
Comments
Caution! Not suitable for children under 3 years of age - risk of suffocation, as small parts may be swallowed.Caution! Only suitable for children of at least 10 years of age. Instructions for parents or other responsible persons are attached and must be followed. Keep packaging and instructions as they contain important information!
Batteries not included.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits