Freecom 35296 eSATA, FireWire 400, USB 2.0 SATA 1 port HDD docking station
This docking station converts any internal 6.4 2.5" and 8.9 cm 3.5" SATA hard disk into an external data carrier. Simply fit the internal hard disk into the dock and the memory is immediately available to you. The hard disk is displayed as either an …
- Warranty: 24 months
- Manufacturer: Freecom
This docking station converts any internal 6.4 2.5" and 8.9 cm 3.5" SATA hard disk into an external data carrier. Simply fit the internal hard disk into the dock and the memory is immediately available to you. The hard disk is displayed as either an …
- Warranty: 24 months
- Manufacturer: Freecom
Technical data
Connector (PC) | eSATA , FireWire 400 , USB 2.0 |
---|---|
Connector (HDD) | SATA |
Supported memory size | 6000 GB |
Width | 136 mm |
Height | 77 mm |
Depth | 95 mm |
Type A | SATA plug 7+15-pin |
Type B | eSATA socket 7-pin , USB 2.0 port Mini B , Firewire (800) socket 9-pin , Firewire (400) socket 6-pin , Firewire (400) socket 6-pin |
Product type | HDD docking station |
Freecom USB/FireWire/eSATA hard-disk docking station
This docking station converts any internal 6.4 2.5" and 8.9 cm 3.5" SATA hard disk into an external data carrier. Simply fit the internal hard disk into the dock and the memory is immediately available to you. The hard disk is displayed as either an external USB 2.0, eSATA or FireWire device. There is no easier way to install and use an internal hard disk. The hard drive dock is therefore ideally suited for the temporary use of your (old) internal hard disk. Freecom Hard Drive dock – the intelligent and practical storage solution.
Highlights & Details
- Fast eSATA connection
- Additional FireWire 400 and FireWire 800 connection
- Perfect for 6.4 cm 2.5" and 8.9 cm 3.5" SATA hard disks
Delivery
- Hard-disk docking station
- USB cable
- FireWire cable
- eSATA cable
- Operating instructions.
- Warranty: 24 months
- Manufacturer: Freecom
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations