Fristom Emergency light FT-150 DF LED MAG M78 12 V DC, 24 V DC + 12mm/21 connector Magnetic base Orange
The series of LED warning lights FT-150 is equipped with 9 high-power CREE LEDs, which optimally steer the luminous flux, which can be perceived even under difficult weather conditions and thus increase the traffic safety. The housing made of impact-…
The series of LED warning lights FT-150 is equipped with 9 high-power CREE LEDs, which optimally steer the luminous flux, which can be perceived even under difficult weather conditions and thus increase the traffic safety. The housing made of impact-…
LED warning light Mini FT-150 DF LED MAG M78
The series of LED warning lights FT-150 is equipped with 9 high-power CREE LEDs, which optimally steer the luminous flux, which can be perceived even under difficult weather conditions and thus increase the traffic safety. The housing made of impact-resistant material in conjunction with a polycarbonate lampshade (PC) makes the product extremely durable and resistant to mechanical damage, shock and moisture.
The high reliability, modern shape and compact design of the lamp make it a widely used product in modern special vehicles.
THE MAG version is equipped with a 12/24V universal plug with replaceable fuse and removable red tip for use in cigarette lighter and DIN sockets and is approved up to 200 km/h.
This text is machine translated.
Highlights & Details
- Double flash
- Strong magnetic base up to 200 km/h.
- Spiral cable 7.8 m
- Universal cigarette lighter plug
- This text is machine translated.
Facts
- Magnet base
- Spiral cable (length extended 7.8 m - spiral 1.2 m)
- Up to 200 km/h.
- Double flash
- Universal cigarette lighter plug
Comments
Individuals without special permission may not lead this light according to StVZO.Customer reviews
Similar products
See and discover other items from category Emergency & Warning Lights