FTCAP 1010850-50303 Bipolar capacitor 2.5 µF 100 V DC, 35 V AC 10 % (Ø x L) 10 mm x 30 mm 1 pc(s)

  • Item no.: 472816
  • Manufacturer no.: 1010850-50303
  • EAN: 2050000133985

Audio frequency capacitors suitable for controlling alternating current without polarisation DC. Audio frequency capacitors crossovers in HiFi loudspeakers cases. Housing with insulating film.

  • Warranty: 24 months
  • Manufacturer: FTCAP
  • Item no.: 472816
  • Manufacturer no.: 1010850-50303
  • EAN: 2050000133985

Audio frequency capacitors suitable for controlling alternating current without polarisation DC. Audio frequency capacitors crossovers in HiFi loudspeakers cases. Housing with insulating film.

  • Warranty: 24 months
  • Manufacturer: FTCAP
Type Axial lead
Capacity (elec.) 2.5 µF
Nominal voltage 100 V DC , 35 V AC
Tolerance ± 10 %
Length 30 mm
(Ø) 10 mm
Content 1 pc(s)
Dim (Ø x L) 10 mm x 30 mm
Type ATBI2,510010030
Capacity (elec.) 2.5 µF
Voltage 100 V/DC, 35 V/AC
RoHS-compliant Yes
Product type Bipolar capacitor

Technical data

Type Axial lead
Capacity (elec.) 2.5 µF
Nominal voltage 100 V DC , 35 V AC
Tolerance ± 10 %
Length 30 mm
(Ø) 10 mm
Content 1 pc(s)
Dim (Ø x L) 10 mm x 30 mm
Type ATBI2,510010030
Capacity (elec.) 2.5 µF

Frequently bought together

Similar products

See and discover other items from category Bipolar Capacitors