FTCAP 1010900-50303 Bipolar capacitor 4 µF 100 V DC, 35 V AC 10 % (Ø x L) 10 mm x 30 mm 1 pc(s)
Audio frequency capacitors suitable for controlling alternating current without polarisation DC. Audio frequency capacitors crossovers in HiFi loudspeakers cases. Housing with insulating film.
- Warranty: 24 months
- Manufacturer: FTCAP
Audio frequency capacitors suitable for controlling alternating current without polarisation DC. Audio frequency capacitors crossovers in HiFi loudspeakers cases. Housing with insulating film.
- Warranty: 24 months
- Manufacturer: FTCAP
Technical data
Type | Axial lead |
---|---|
Capacity (elec.) | 4 µF |
Nominal voltage | 100 V DC , 35 V AC |
Tolerance ± | 10 % |
Length | 30 mm |
(Ø) | 10 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 10 mm x 30 mm |
Type | 1010900-50303 |
Capacity (elec.) | 4 µF |
Voltage | 100 V/DC, 35 V/AC |
---|---|
RoHS-compliant | Yes |
Product type | Bipolar capacitor |
Documents & Downloads
Bipolar capacitor
Audio frequency capacitors suitable for controlling alternating current without polarisation DC. Audio frequency capacitors crossovers in HiFi loudspeakers cases. Housing with insulating film.
- Warranty: 24 months
- Manufacturer: FTCAP
Comments
For more information on this 1010900-50303 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bipolar Capacitors