Technical data
Type | Screw-type |
---|---|
Capacity (elec.) | 47000 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 50 mm x 80 mm |
(Ø) | 50 mm |
Height | 80 mm |
Type | GMA47304050080 |
Nominal voltage | 40 V |
RoHS-compliant | Yes |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor GMA
- Warranty: 24 months
- Manufacturer: FTCAP
Comments
For more information on this 1012804-50303 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors