Technical data
Type | Screw-type |
---|---|
Capacity (elec.) | 6800 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 40 mm x 70 mm |
(Ø) | 40 mm |
Height | 70 mm |
Type | GMA68210040070 |
Nominal voltage | 100 V |
RoHS-compliant | Yes |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor GMA
- Warranty: 24 months
- Manufacturer: FTCAP
Comments
For more information on this 1012853-50303 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors