FTCAP GMB47310075145 Electrolytic capacitor Screw-type 47000 µF 100 V 20 % (Ø x H) 75 mm x 145 mm 1 pc(s)

  • Max. reverse polarity voltage: 2 V
  • Insulation: Shrink sleeves
  • Dielectric strength: 2500 V/AC
Type Screw-type
Capacity (elec.) 47000 µF
Content 1 pc(s)
Dim (Ø x H) 75 mm x 145 mm
(Ø) 75 mm
Height 145 mm
Type GMB47310075145
Nominal voltage 100 V
Tolerance ± 20 %
Nominal voltage (details) 100 V
Capacity (elec.) 47000 µF
Temperature range -40 - +85 °C
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

  • Max. reverse polarity voltage: 2 V
  • Insulation: Shrink sleeves
  • Dielectric strength: 2500 V/AC
Type Screw-type
Capacity (elec.) 47000 µF
Content 1 pc(s)
Dim (Ø x H) 75 mm x 145 mm
(Ø) 75 mm
Height 145 mm
Type GMB47310075145
Nominal voltage 100 V
Tolerance ± 20 %
Nominal voltage (details) 100 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors