FTCAP GMB68304065080 Electrolytic capacitor Screw-type 68000 µF 40 V 20 % (Ø x H) 65 mm x 80 mm 1 pc(s)

  • Max. reverse polarity voltage: 2 V
  • Insulation: Shrink sleeves
  • Dielectric strength: 2500 V/AC
Type Screw-type
Capacity (elec.) 68000 µF
Content 1 pc(s)
Dim (Ø x H) 65 mm x 80 mm
(Ø) 65 mm
Height 80 mm
Type GMB68304065080
Nominal voltage 40 V
Tolerance ± 20 %
Nominal voltage (details) 40 V
Capacity (elec.) 68000 µF
Temperature range -40 - +85 °C
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

  • Max. reverse polarity voltage: 2 V
  • Insulation: Shrink sleeves
  • Dielectric strength: 2500 V/AC
Type Screw-type
Capacity (elec.) 68000 µF
Content 1 pc(s)
Dim (Ø x H) 65 mm x 80 mm
(Ø) 65 mm
Height 80 mm
Type GMB68304065080
Nominal voltage 40 V
Tolerance ± 20 %
Nominal voltage (details) 40 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors