Fujifilm FinePix XP140 Digital camera 16.4 MP Optical zoom: 5 x Yellow, Black Waterproof, Underwater camera, 4k video,
Whether mountain biking, climbing, beach holidays or skiing – the cameras of the FUJIFILM XP series are designed completely for use in outdoor activities. Now FUJIFILM extends the worldwide very successful camera series by a new model. The FinePix XP…
- Warranty: 24 months
- Manufacturer: Fujifilm
Whether mountain biking, climbing, beach holidays or skiing – the cameras of the FUJIFILM XP series are designed completely for use in outdoor activities. Now FUJIFILM extends the worldwide very successful camera series by a new model. The FinePix XP…
- Warranty: 24 months
- Manufacturer: Fujifilm
Fujifilm FinePix XP140 outdoor camera
Whether mountain biking, climbing, beach holidays or skiing – the cameras of the FUJIFILM XP series are designed completely for use in outdoor activities. Now FUJIFILM extends the worldwide very successful camera series by a new model. The FinePix XP140 is waterproof up to a depth of 25 meters, shock-proof up to 1.8 meters drop height, dust-proof and works perfectly even in freezing temperatures down to minus 10 degrees Celsius. Weighing only 207 grams, the camera is light enough to take with you on any adventure.
In addition to its robust design, the XP140 is characterized by its powerful FUJINON lens, which contributes significantly to the unrivaled FUJIFILM color reproduction. The 16.4 megapixel BSI CMOS sensor and the new image processor provide for an excellent picture quality.
The XP140 is the first camera in the XP series to record 4K videos. It offers a variety of automatic functions, including intelligent motive recognition, as well as a newly designed user interface. All this makes the handy camera the ideal companion for all, who prefer to be active outside and want to record their experiences in brilliant pictures.
Powerful sensor and first-class lens
The FinePix XP140 is equipped with a rear-exposed 16.4 megapixel BSI CMOS sensor and a FUJINON lens with 5-axis image stabilization, a combination that provides high-quality image results in every situation. The lens offers a wide zoom range of 28-140 mm (equivalent to the small image format). The telephoto range can even be doubled by the "intelligent digital zoom" technology of FUJIFILM. Compared to the predecessor model, the XP140 achieves an even higher maximum sensitivity of ISO 12,800, which enables sharp and low-noise images even in situations with little light. FUJIFILM's many years of experience is shown in the special color reproduction of the camera, which enables pictures with fine details and beautiful color nuances.
Versatile shooting functions for better picture results
The XP140 has an improved scene scene automatic, in which the camera automatically detects the main subject and the respective scene in order to adjust the exposure settings in favor of the best possible picture quality. In portrait pictures, the camera automatically sharpes the eyes of the person depicted, thanks to the integrated eye recognition. The XP140 also offers a number of self-timer functions, for example, to trigger when a smile or a face appears in the image.
In addition, the camera has 17 creative filter effects, including the two new "detailed & fine" and "black and white (infrared)" filters, which can be selected directly via the new Live View user interface. With these modes, the photos can be embellished with artistic accents or analogueue film effects even without special knowledge.
Four-fold protection and handy design
The new XP140 is completely designed for use in outdoor activities. According to the IP68 standard, it is waterproof up to a depth of 25 meters, shock-proof up to a drop height of 1.8 meters and is fully operational even in freezing temperatures down to minus 10 degrees Celsius. Thanks to its advanced grip, it can be held very comfortably and securely with only one hand even in dynamic recording situations. A double locking mechanism prevents the battery/memory card compartment from being opened unintentionally provides additional security. Due to these robust equipment features, the XP140 is also ideally suited as the first camera for children.
Bluetooth® technology and Wi-Fi connectivity
The XP140 is equipped with energy-saving Bluetooth® technology, with which the camera can be easily coupled with a smartphone or tablet. The images are transferred automatically via a wireless connection directly after the recording. In addition, the time zone and geo-coordinates of the smartphone or tablet are synchronized with the camera and stored in the image data. These wireless functions are made possible via the FUJIFILM Camera Remote App, with which the XP140 can also be controlled remotely. The Wi-Fi connection allows you to transfer single or multiple pictures and videos from the camera to your smart phone or tablet. The photos can also be sent directly to AN INSTAX SHARE printer.
This text is machine translated.
Highlights & Details
- 16.4 megapixel 1/2.3-inch BSI CMOS sensor
- Waterproof up to a depth of 25 meters
- Impact-resistant up to 1.8 meters drop height
Facts
- Waterproof up to a depth of 25 meters
- Impact-resistant up to 1.8 meters drop height
- Frost-resistant up to -10°C.
- Dustproof
- Energy-saving Bluetooth® technology
- Wi-Fi connectivity to smartphones and tablets
- 16.4 megapixel 1/2.3-inch BSI CMOS sensor
- Fujinon lens with 5x optical zoom and a focal length of 28-140 mm (equivalent to KB)
- 207 grams (incl. battery and memory card)
- Optical image stabilizer (sensor shift)
- 17 creative filter effects
- 7.6 cm (3 inch) LCD with anti-reflex coating
- 4K video recording
Delivery
- Camera
- Lithium Ion NP-45S rechargeable batteries
- AC POWER ADAPTER AC-5VF
- Wrist strap
- USB - Cable
- CD-ROM
- User manual
- Warranty: 24 months
- Manufacturer: Fujifilm
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras