Fujitsu Esprimo C910-L Desktop PC Refurbished (very good) Intel Core i5 i5-3470 8 GB 500 GB HDD Intel HD Graphics 2500

  • Item no.: 2236144
  • Manufacturer no.: G113567-500
  • EAN: 4064161031538

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Item no.: 2236144
  • Manufacturer no.: G113567-500
  • EAN: 4064161031538

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

Product type Desktop PC
CPU Intel Core i5 3470
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
Graphics card type Intel HD Graphics
Graphics card type 2500
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 2 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 4 x
Interfaces USB 3.0 , USB 2.0 , DisplayPort , DVI , PS/2 , Serial (9-pin) , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
Width 265 mm
Height 88 mm
T 315 mm
Weight 6 kg
Software included Windows® 10 Home 64-bit , Acronis True Image RETEQ Edition , G-Data Internet Security OEM Full version with 1 year of Premium Support and Updates
Operating system (Version) Windows® 10 Home 64-Bit
Product condition Refurbished (very good)

Technical data

Product type Desktop PC
CPU Intel Core i5 3470
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs