Fujitsu Esprimo D756 Desktop PC Refurbished (very good) Intel® Pentium® G4400 8192 MB 240 GB SSD Intel HD Graphics 510

  • Item no.: 2236598
  • Manufacturer no.: ESPRIMO-D756-RETEQ-REFURB
  • EAN: 4064161032504

FUJITSU ESPRIMO D756 DESKTOP-PC REFURB

  • Item no.: 2236598
  • Manufacturer no.: ESPRIMO-D756-RETEQ-REFURB
  • EAN: 4064161032504

FUJITSU ESPRIMO D756 DESKTOP-PC REFURB

  • Low Profile expansion slots: 1x PCI Express (16x), 1x PCI Express (4x), 2x PCI Express (1x)
  • Drive bays: 2x 3.5" (internal), 1x 5.25" (slim)
Product type Desktop PC
CPU Intel Pentium G4400,
CPU series Intel® Pentium®
Processor/type G4400
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
8192 MB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 510
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
Drive DVD drive
No. of DisplayPort 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 6 x
Interfaces USB 3.0 , USB 2.0 , DisplayPort , DVI , PS/2 , Audio line in , Audio line out , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
Width 332 mm
Height 89 mm
Depth 338 mm
Weight 8 kg
Software included G-Data Internet Security OEM Full version with 1 year Premium, Support and Updates
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

  • Low Profile expansion slots: 1x PCI Express (16x), 1x PCI Express (4x), 2x PCI Express (1x)
  • Drive bays: 2x 3.5" (internal), 1x 5.25" (slim)
Product type Desktop PC
CPU Intel Pentium G4400,
CPU series Intel® Pentium®
Processor/type G4400
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
8192 MB
RAM type DDR4 RAM
Memory clock speed 2133 MHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs