Fujitsu Esprimo E710 E85+ Desktop PC Refurbished (very good) Intel Core i3 i3-2120 8 GB 500 GB HDD 128 GB SSD Intel HD G

  • Item no.: 2141903
  • Manufacturer no.: ESPRIMO E710 E85+ 628 GB
  • EAN: 4053199978229

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Item no.: 2141903
  • Manufacturer no.: ESPRIMO E710 E85+ 628 GB
  • EAN: 4053199978229

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

Product type Desktop PC
CPU series Intel Core i3
Processor/type i3-2120
Processor generation 2nd Gen (Sandy Bridge)
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 2000
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 10 x
No. of USB 3.0 ports 4 x
Interfaces Audio line in , Audio line out , DisplayPort , DVI , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0
Colour Black
Width 340 mm
Height 98 mm
T 382 mm
Weight 10 kg
Operating system (Version) Windows® 10 Home
Bluetooth No
Product condition Refurbished (very good)
No. of PSUs 1
Features Built-in SSD , Kensington lock
Smart Card reader No

Technical data

Product type Desktop PC
CPU series Intel Core i3
Processor/type i3-2120
Processor generation 2nd Gen (Sandy Bridge)
Processor cores (No.) 2 x
CPU speed 3.3 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs