Fujitsu Esprimo P556 Midi tower PC Discounted (return item, good) Intel Core i5 i5-6400 8 GB 500 GB HDD 256 GB SSD Intel

  • Item no.: 2290742
  • Manufacturer no.: G113675-016A
  • EAN: 2050006559123

Fujitsu Esprimo P556 Midi tower PC Black

  • Item no.: 2290742
  • Manufacturer no.: G113675-016A
  • EAN: 2050006559123

Fujitsu Esprimo P556 Midi tower PC Black

Product type Midi tower PC
CPU series Intel Core i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
8 GB
No. of memory slots 1
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 530
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Drive DVD drive
Keyboard layout German, QWERTZ
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
Interfaces DVI , eSATA , DisplayPort , Audio stereo (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0
Colour Black
Width 175 mm
Height 353 mm
Depth 425 mm
Weight 9 kg
Operating system (Version) Windows® 10 Pro
Product condition
Discounted (return item, good)

Technical data

Product type Midi tower PC
CPU series Intel Core i5
Processor/type i5-6400
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.70 GHz
Turbo frequency (max.) 3.30 GHz
RAM
8 GB
No. of memory slots 1
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs