Fujitsu Esprimo P910 Desktop PC Refurbished (good) Intel Core i5 i5-3470 8 GB 2 TB HDD Intel HD Graphics Windows® 10

  • Item no.: 2250577
  • Manufacturer no.: USED-Kosatec-113699
  • EAN: 4250563419481

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Item no.: 2250577
  • Manufacturer no.: USED-Kosatec-113699
  • EAN: 4250563419481

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-3470
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Drive w/o hard drive
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , Audio 5.1 (3.5 mm jack)
Colour Black
Operating system (Version) Windows® 10 Home 64-Bit
Product condition
Refurbished (good)

Technical data

Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-3470
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs