Fujitsu FTR-K1CK005W PCB relay 5 V DC 16 A 1 change-over 1 pc(s)
16 A-miniature power relays, printed version. Low height of 15.7 mm. Insulation between coil and contacts. 5 kV/10 mm.
- Warranty: 24 months
- Manufacturer: Fujitsu
16 A-miniature power relays, printed version. Low height of 15.7 mm. Insulation between coil and contacts. 5 kV/10 mm.
- Warranty: 24 months
- Manufacturer: Fujitsu
Technical data
Type | FTR-K1CK005W |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.5 V DC |
Max. pick-up voltage | 12.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 62 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 300 V DC , 440 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 384 W , 4000 VA |
---|---|
Connection | Solder pins |
Electrical lifespan | 1 x 105 |
Durability | 20 x 106 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 5 V DC |
Switching capacity | (ohmic Load) Max 384 W / 4000 Ω VA |
Switching current | 16 A |
Type | FTR-K1CK005W |
Product type | PCB relay |
Documents & Downloads
Mains relay FTR-K1
16 A-miniature power relays, printed version. Low height of 15.7 mm. Insulation between coil and contacts. 5 kV/10 mm.
- Warranty: 24 months
- Manufacturer: Fujitsu
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays