Fujitsu Lifebook E546 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel Core i5 i5-6200U 8 GB 256 GB SSD Intel HD

  • Item no.: 2265754
  • Manufacturer no.: 90063
  • EAN: 4260635331900

Fujitsu Lifebook E546 Laptop 35.6 cm Black

  • Item no.: 2265754
  • Manufacturer no.: 90063
  • EAN: 4260635331900

Fujitsu Lifebook E546 Laptop 35.6 cm Black

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
CPU Intel Core i5 6200U
CPU series Intel Core i5
Processor/type i5-6200U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD burner
Keyboard layout German, QWERTZ
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 3 x
No. of VGA ports 1 x
Interfaces USB 3.2 (Gen 1) , DisplayPort , VGA , Card reader , Headphone jack (3.5 mm) , Docking station/Port replicator , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth
Colour Black
Width 338 mm
Height 31 mm
Depth 231 mm
Weight 1.9 kg
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (very good)

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
CPU Intel Core i5 6200U
CPU series Intel Core i5
Processor/type i5-6200U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops