Fujitsu Lifebook E556 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 6200U 8 GB 256 GB SSD Intel H

  • Item no.: 2347217
  • Manufacturer no.: Lifebook E556-REFURB
  • EAN: 4064161162300

Fujitsu Lifebook E556 Laptop 39.6 cm Black

  • Item no.: 2347217
  • Manufacturer no.: Lifebook E556-REFURB
  • EAN: 4064161162300

Fujitsu Lifebook E556 Laptop 39.6 cm Black

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 6200U
CPU series Intel® Core™ i5
Processor/type 6200U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.8 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4-SDRAM
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD SATA III (600 MB/s)
Microphone Yes
Webcam Yes
Fingerprint Yes
No. of DisplayPort 1 x
No. of USB 3.1 (1st gen) 3 x
No. of VGA ports 1 x
Interfaces Wi-Fi , Bluetooth , DisplayPort , USB 3.0 , VGA
Colour Black
Width 374 mm
Height 31.4 mm
Depth 250 mm
Weight 2200 g
Software included G DATA Internet-Security OEM full version , Acronis True Image Personal Edition
Product type Laptop
Operating system (Version) Windows® 10 Pro
Features Fingerprint
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 6200U
CPU series Intel® Core™ i5
Processor/type 6200U
Processor generation 6th Gen (Skylake)

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops