Fujitsu P27T-6 LED Refurbished (very good) EEC A+ (A+ - F) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort, HDMI™,
Cutting-edge display technology and innovative "green" solutionsgive you the perfect 3.7 million pixel image quality, outstanding ergonomics and user-friendliness, as well as the convenient energy-saving solutions of this 68.5 cm (27-inch) widescreen…
- Warranty: 24 months
- Manufacturer: Fujitsu
Cutting-edge display technology and innovative "green" solutionsgive you the perfect 3.7 million pixel image quality, outstanding ergonomics and user-friendliness, as well as the convenient energy-saving solutions of this 68.5 cm (27-inch) widescreen…
- Warranty: 24 months
- Manufacturer: Fujitsu
Technical data
Screen size diagonal (inches) | 27 inch |
---|---|
Display (cm) | 68.6 cm |
Response time | 5 ms |
Colour | White |
Image format | 16:9 |
Interfaces | DisplayPort , HDMI™ , DVI , VGA , Audio stereo (3.5 mm jack) , USB 2.0 |
Panel technology | IPS LED |
Features | WQHD resolution , Height adjustable , Portrait view (pivot) , Built-in speakers |
Contrast ratio | 20000000 : 1 |
Contrast ratio | 1000 : 1 |
Brightness | 350 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Power consumption (ON) | 31 W |
Power consumption (standby) | 0 W |
Dot pitch | 0.233 mm |
Width | 644 mm |
Height | 405 mm |
Depth | 227 mm |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 5 x |
No. of VGA ports | 1 x |
Weight | 6.5 kg |
Height-adjustable to | 130 mm |
Dim | (W x H x D) 644 x 405 x 227 mm |
Product condition | Refurbished (very good) |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Energy efficiency rating | A+ (A+ - F) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | LED |
Documents & Downloads
Fujitsu P27 T-6 Monitor Refurbished
Cutting-edge display technology and innovative "green" solutions
give you the perfect 3.7 million pixel image quality, outstanding ergonomics and user-friendliness, as well as the convenient energy-saving solutions of this 68.5 cm (27-inch) widescreen display from THE FUJITSU P Line.
In Plane Switching (IPS) display technology with an ultra-wide viewing angle of 178°, LED backlight and high-precision color performance.
Unique energy-saving solutions with 0.0 Watt power consumption when switched off (with HDMI, DVI and VGA) and ECO button for direct activation of the power-saving operating mode.
Auto Brightness Control (ABC) – Reduce brightness using sensors to optimize it for the brightness of the work environment. This saves energy.
Optimized position for relaxed working – with ergonomic pedestal (height-adjustable, inclinable, swiveling and can be rotated by 90°).
Very flexible connectivity thanks to different interfaces - 4x USB 3.0, DisplayPort, HDMI 1.4, DualLink DVI and analogueue
representative design with space-saving front frame and intelligent details such as cover flap for the connections, discreetly integrated loudspeakers and sensor keys.
Due to the DisplayView Manageability Tools ready for remote inventory as well as remote execution of configuration tasks.
DICOM Grayscale standard compliant presetting for clinical applications.
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 14 days of the purchase date. No questions asked.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch), 2560 x 1440 p, WQHD
- Response time: 5 ms
- Interfaces: DisplayPort, HDMI™, DVI, VGA, Audio stereo (3.5 mm jack), USB 2.0
- WQHD resolution, Height adjustable, Portrait view (pivot), Built-in speakers
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PC Monitors