Fujitsu Stylistic Q736 Laptop Refurbished (very good) 33.8 cm (13.3 inch) Intel Core i5 6300U 8 GB 256 GB SSD Intel HD

  • Item no.: 2198709
  • Manufacturer no.: STYLISTIC-Q736-RETEQ-REF
  • EAN: 4053199005697

THE FUJITSU Tablet STYLISTIC Q736 is the perfect companion for professionals who need ultimate security and a large screen. The 33.8 cm (13.3-inch) Full HD Anti-Glare display supports ergonomic data entry via pen and finger, and the optional PalmVein…

  • Item no.: 2198709
  • Manufacturer no.: STYLISTIC-Q736-RETEQ-REF
  • EAN: 4053199005697

THE FUJITSU Tablet STYLISTIC Q736 is the perfect companion for professionals who need ultimate security and a large screen. The 33.8 cm (13.3-inch) Full HD Anti-Glare display supports ergonomic data entry via pen and finger, and the optional PalmVein…

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Anti-glare , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 6300U
CPU series Intel Core i5
Processor/type 6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 8 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet WiFi , LTE/4G , UMTS/3G
Fingerprint Optional
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of MiniHDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of VGA ports 1 x
Interfaces VGA , USB 3.0 , USB 3.1 , LAN (10/100/1000 Mbps) , Mini HDMI™
Supported memory cards SD
Colour Black
Width 309.6 mm
Height 12.7 mm
T 199.3 mm
Weight 990 g
Battery / technology Li-Ion
Operating time (max.) 4
Software included G Data InterneSecurity 1 year , Acronis Ture Image Personal Edition
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Anti-glare , Matt
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel Core i5 6300U
CPU series Intel Core i5
Processor/type 6300U
Processor generation 6th Gen (Skylake)

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops