FujitsuLifebook E736 + Dock;Refurbished (very good)33.8 cm(13.3 inch ) Intel® Core™ i5;i5-6200U;8 GB;256 GB;SSD;Intel HD
Technical data
- Fujitsu Port Replicator FPCPR231 without power supply 2 x DisplayPort
- 1 x DVI-D
- 1 x headphone jack (3.5 mm)
- 1 x microphone (3.5 mm jack)
- 1x RJ45
- 4 x USB 3.0
- 1x VGA
- 1 x Kensington lock socket
- Dimensions (W x H x D) 360 x 28 x 160 mm
- Weight: 520 g
Display (cm) | 33.8 cm |
---|---|
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | HD |
Display properties | Anti-glare , LED backlit |
Display resolution | 1366 x 768 p |
Display format | 16:9 |
CPU | Intel® Core™ i5-6200U processor (up to 2.80 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® Cache) |
CPU series | Intel® Core™ i5 |
Processor/type | i5-6200U |
Processor generation | 6th Gen (Skylake) |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 2.8 GHz |
CPU cache | 3 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 520 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Mobile internet | UMTS/3G , WiFi |
Fingerprint | Yes (built-in) |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 1 x |
No. of VGA ports | 1 x |
Interfaces | Bluetooth , DisplayPort , HD Audio , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , USB 3.0 , VGA , Wi-Fi |
Supported memory cards | SD , SDHC , SDXC |
Colour | Silver |
Width | 321 mm |
Height | 27 mm |
Depth | 228 mm |
Weight | 1.6 kg |
Software included | Acronis True Image RETEQ Edition , G-Data Internet Security OEM Full version with 1 year of Premium Support and Updates |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Features | Fingerprint , Kensington lock |
Bluetooth | Yes (built-in) |
Product condition | Refurbished (very good) |
No. of USB 3.0 ports | 3 x |
Memory card reader | Yes |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Multi-touch display | No |
NFC (Near field communication) | No |
Documents & Downloads
Fujitsu LIFEBOOK E736 + Fujitsu Port Replicator FPCPR231
Highlights & Details
- Display: 33.8 cm 13.3 inch HD Anti-glare, LED backlit 1366 x 768 p
- Intel® Core™ i5-6200U processor (up to 2.80 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® Cache)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory: 256 GB SSD
- Graphics: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
- Including Fujitsu Port Replicator FPCPR231 (docking station)
Facts
- Intel® Core™ i5-6200U processor (up to 2.80 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® Cache) · 33.8 cm (13.3-inch) color display with 1366 x 768 pixel (HD) resolution · 8 GB DDR4-RAM main memory · Fast 256 GB SSD memory · Intel HD Graphics 520 graphics card · Operating System: Windows® 10 Pro · Item condition: Very good (grade A) · Integrated speakers · Built-in microphone · Webcams · Without drive · Mobile Internet: UMTS/3G · Fingerprint access system · Kensington lock · Bluetooth · 1 x DisplayPort · HD audio · CARD READER (SD / SDHC / SDXC) · 1 x headphone jack (3.5 mm) · LAN (10/100/1000 Mbps) · 1 x microphone (3.5 mm jack) · 1x RJ45 · 3 x USB 3.0 · 1x VGA · Wi-Fi · Keyboard layout: German, QWERTZ, Windows® · Colour: Silver. · Weight: 1.6 kg
- This text is machine translated.
Delivery
- Fujitsu LIFEBOOK E736
- Fujitsu Port Replicator FPCPR231
- Power supply unit
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops