FUNCTION DECODER FD-R BASIC

  • Item no.: 246917
  • EAN: 4260069820049

With Mini-function decoder for switching the Head light and Tail lights Railcom transmitter for retrofitting non-Railcom capable locomotive decoder. <b></b>Component fully assembled and tested.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Address range 1 - 255/10239
Address settings Main control board
Current at outputs (max.) 300 mA
Max. total current 700 mA
Name FD-R Basic
Function outputs 2
Age category 15 years and over
Digital format (details) MM, DCC
PCB size 12,5 x 9,5 x 3,3 mm
Manufacturer Tams
Adjustable effects Directional dependence , Dim , Blinking
SUSI interface No
Cable factory-soldered No

Technical data

Address range 1 - 255/10239
Address settings Main control board
Current at outputs (max.) 300 mA
Max. total current 700 mA
Name FD-R Basic
Function outputs 2
Age category 15 years and over
Digital format (details) MM, DCC
PCB size 12,5 x 9,5 x 3,3 mm
Manufacturer Tams

Similar products

See and discover other items from category